
Category | Number of Wire Entries Varies by Wire Size |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 3/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Base Product Number |
Terminal Type Inline, Individual Openings (Parallel) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 69,83900 Kč | 698,39 Kč |
| 25 | 65,45480 Kč | 1 636,37 Kč |
| 50 | 62,32620 Kč | 3 116,31 Kč |
| 100 | 59,34870 Kč | 5 934,87 Kč |
| 250 | 55,63128 Kč | 13 907,82 Kč |
| 500 | 52,97628 Kč | 26 488,14 Kč |
| 1 000 | 50,44916 Kč | 50 449,16 Kč |
| 2 500 | 47,29388 Kč | 118 234,70 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |




