
0192050013 | |
|---|---|
DigiKey Part Number | WM13860-ND |
Manufacturer | |
Manufacturer Product Number | 0192050013 |
Description | CONN SPLICE 4/0 AWG CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 4/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0192050013 Models |
Category | Number of Wire Entries 2 |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 4/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Base Product Number |
Terminal Type Butt Splice, Inline, Individual Openings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,86000 Kč | 114,86 Kč |
| 10 | 97,62000 Kč | 976,20 Kč |
| 25 | 91,49240 Kč | 2 287,31 Kč |
| 50 | 87,12500 Kč | 4 356,25 Kč |
| 100 | 82,96520 Kč | 8 296,52 Kč |
| 250 | 77,77072 Kč | 19 442,68 Kč |
| 500 | 74,06036 Kč | 37 030,18 Kč |
| 1 000 | 70,52787 Kč | 70 527,87 Kč |
| 2 500 | 66,11733 Kč | 165 293,32 Kč |
| Unit Price without VAT: | 114,86000 Kč |
|---|---|
| Unit Price with VAT: | 138,98060 Kč |




