



Category | Number of Wire Entries Varies by Wire Size |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 1/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Base Product Number |
Terminal Type Inline, Individual Openings (Parallel) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,84000 Kč | 43,84 Kč |
| 10 | 37,24800 Kč | 372,48 Kč |
| 25 | 34,91640 Kč | 872,91 Kč |
| 50 | 33,24940 Kč | 1 662,47 Kč |
| 100 | 31,66020 Kč | 3 166,02 Kč |
| 250 | 29,67696 Kč | 7 419,24 Kč |
| 500 | 28,26036 Kč | 14 130,18 Kč |
| 1 000 | 26,91160 Kč | 26 911,60 Kč |
| 2 500 | 25,22789 Kč | 63 069,72 Kč |
| Unit Price without VAT: | 43,84000 Kč |
|---|---|
| Unit Price with VAT: | 53,04640 Kč |





