



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Terminal Type | 3 Way Splice | |
Number of Wire Entries | 3 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Partial Insulation | |
Features | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,41000 Kč | 30,41 Kč |
| 10 | 25,80800 Kč | 258,08 Kč |
| 25 | 24,18760 Kč | 604,69 Kč |
| 50 | 23,02960 Kč | 1 151,48 Kč |
| 100 | 21,92770 Kč | 2 192,77 Kč |
| 300 | 20,29050 Kč | 6 087,15 Kč |
| 500 | 19,57186 Kč | 9 785,93 Kč |
| 1 000 | 18,63743 Kč | 18 637,43 Kč |
| 2 500 | 17,47104 Kč | 43 677,60 Kč |
| Unit Price without VAT: | 30,41000 Kč |
|---|---|
| Unit Price with VAT: | 36,79610 Kč |









