Terminal 3 Way Splice Connector Crimp 14-16 AWG Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal 3 Way Splice Connector Crimp 14-16 AWG Natural
0192040014
0192040014

0192040014

DigiKey Part Number
WM6176-ND
Manufacturer
Manufacturer Product Number
0192040014
Description
CONN 3 WAY SPLICE 14-16AWG CRIMP
Customer Reference
Detailed Description
Terminal 3 Way Splice Connector Crimp 14-16 AWG Natural
Datasheet
 Datasheet
EDA/CAD Models
0192040014 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
3
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Partial Insulation
Part Status
Obsolete
Color
Natural
Terminal Type
3 Way Splice
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,15000 Kč23,15 Kč
Unit Price without VAT:23,15000 Kč
Unit Price with VAT:28,01150 Kč