Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191980020

DigiKey Part Number
900-0191980020TR-ND - Tape & Reel (TR)
900-0191980020CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191980020
Description
CONN SPADE TERM 14-16AWG #8 BLU
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
0191980020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
8 Stud
Width - Outer Edges
0.295" (7.49mm)
Length - Overall
0.804" (20.42mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.211" (5.36mm)
Length - Termination
0.415" (10.54mm)
Tongue Inside Opening
0.173" (4.39mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 795
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,05000 Kč9,05 Kč
107,72500 Kč77,25 Kč
257,23280 Kč180,82 Kč
506,88760 Kč344,38 Kč
1006,55920 Kč655,92 Kč
2506,14744 Kč1 536,86 Kč
5005,85358 Kč2 926,79 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5005,41645 Kč8 124,68 Kč
3 0005,15788 Kč15 473,64 Kč
4 5005,01238 Kč22 555,71 Kč
7 5004,83496 Kč36 262,20 Kč
10 5004,72156 Kč49 576,38 Kč
15 0004,60428 Kč69 064,20 Kč
37 5004,31627 Kč161 860,12 Kč
Manufacturers Standard Package
Unit Price without VAT:9,05000 Kč
Unit Price with VAT:10,95050 Kč