
0191930354 | |
|---|---|
DigiKey Part Number | WM7291-ND |
Manufacturer | |
Manufacturer Product Number | 0191930354 |
Description | CONN RING CIRC 3/0AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 3/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930354 Models |
Category | Length - Overall 2.154" (54.71mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 3/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Thickness 0.091" (2.31mm) | Contact Finish Tin |
Width - Outer Edges 1.067" (27.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,07000 Kč | 115,07 Kč |
| 10 | 97,72500 Kč | 977,25 Kč |
| 25 | 91,59320 Kč | 2 289,83 Kč |
| 50 | 87,21300 Kč | 4 360,65 Kč |
| 100 | 83,04920 Kč | 8 304,92 Kč |
| 250 | 77,85052 Kč | 19 462,63 Kč |
| 500 | 74,13596 Kč | 37 067,98 Kč |
| 1 000 | 70,59990 Kč | 70 599,90 Kč |
| 2 500 | 66,18502 Kč | 165 462,55 Kč |
| Unit Price without VAT: | 115,07000 Kč |
|---|---|
| Unit Price with VAT: | 139,23470 Kč |



