
321877 | |
|---|---|
DigiKey Part Number | A27128-ND |
Manufacturer | |
Manufacturer Product Number | 321877 |
Description | CONN RING CIRC 3/0AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 3/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 321877 Models |
Category | Length - Overall 2.112" (53.64mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 3/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Thickness 0.091" (2.31mm) | Contact Finish Tin |
Width - Outer Edges 1.020" (25.91mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,83000 Kč | 349,83 Kč |
| 10 | 297,29000 Kč | 2 972,90 Kč |
| 25 | 278,66880 Kč | 6 966,72 Kč |
| 50 | 265,36860 Kč | 13 268,43 Kč |
| 100 | 252,70460 Kč | 25 270,46 Kč |
| 250 | 236,89608 Kč | 59 224,02 Kč |
| 500 | 225,60126 Kč | 112 800,63 Kč |
| Unit Price without VAT: | 349,83000 Kč |
|---|---|
| Unit Price with VAT: | 423,29430 Kč |







