
0191930348 | |
|---|---|
DigiKey Part Number | WM19869-ND |
Manufacturer | |
Manufacturer Product Number | 0191930348 |
Description | CONN RING FLAT 2/0AWG #7/16 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 7/16 Stud Flat Sided 2/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930348 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 7/16 Stud | |
Thickness | 0.083" (2.10mm) | |
Width - Outer Edges | 0.948" (24.08mm) | |
Length - Overall | 2.019" (51.28mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 71,85500 Kč | 718,55 Kč |
| 25 | 67,35320 Kč | 1 683,83 Kč |
| 50 | 64,13620 Kč | 3 206,81 Kč |
| 100 | 61,07270 Kč | 6 107,27 Kč |
| 250 | 57,24812 Kč | 14 312,03 Kč |
| 500 | 54,51626 Kč | 27 258,13 Kč |
| 1 000 | 51,91588 Kč | 51 915,88 Kč |
| 2 500 | 48,66866 Kč | 121 671,65 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |



