
0191930342 | |
|---|---|
DigiKey Part Number | WM13843-ND |
Manufacturer | |
Manufacturer Product Number | 0191930342 |
Description | CONN RING FLAT 2/0AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided 2/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930342 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.083" (2.10mm) | |
Width - Outer Edges | 0.948" (24.08mm) | |
Length - Overall | 2.019" (51.28mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,04000 Kč | 81,04 Kč |
| 10 | 68,91800 Kč | 689,18 Kč |
| 25 | 64,59000 Kč | 1 614,75 Kč |
| 50 | 61,50380 Kč | 3 075,19 Kč |
| 100 | 58,56530 Kč | 5 856,53 Kč |
| 250 | 54,89672 Kč | 13 724,18 Kč |
| 500 | 52,27726 Kč | 26 138,63 Kč |
| 1 000 | 49,78346 Kč | 49 783,46 Kč |
| 2 500 | 46,66970 Kč | 116 674,25 Kč |
| Unit Price without VAT: | 81,04000 Kč |
|---|---|
| Unit Price with VAT: | 98,05840 Kč |





