0191930241 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 1 108
Unit Price: 34,02000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 598
Unit Price: 59,42000 Kč
Datasheet
Image for 0191930241 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191930241

DigiKey Part Number
0191930241-ND
Manufacturer
Manufacturer Product Number
0191930241
Description
CONN RING CIRC 6AWG #5/8 CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/8 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.991" (50.57mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
6 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
5/8 Stud
Contact Material
Copper
Thickness
0.050" (1.27mm)
Contact Finish
Electro-Tin
Width - Outer Edges
1.136" (28.85mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15-58-W3M1 1083M158552-ND34,02000 KčParametric Equivalent
36809TE Connectivity AMP Connectors598A27079-ND59,42000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00037,41550 Kč37 415,50 Kč
Unit Price without VAT:37,41550 Kč
Unit Price with VAT:45,27276 Kč