
Category | Length - Overall 2.158" (54.81mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 6 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 5/8 Stud | Contact Material Copper |
Thickness 0.057" (1.45mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.837" (21.26mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191930241 | Molex | 0 | 0191930241-ND | 37,41550 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 16,98700 Kč | 169,87 Kč |
| 25 | 15,90800 Kč | 397,70 Kč |
| 50 | 15,15220 Kč | 757,61 Kč |
| 100 | 14,42560 Kč | 1 442,56 Kč |
| 250 | 13,52104 Kč | 3 380,26 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |






