
0191890004 | |
|---|---|
DigiKey Part Number | WM14252TR-ND - Tape & Reel (TR) WM14252CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191890004 |
Description | CONN SPLICE 18-22 AWG CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191890004 Models |
Category | Number of Wire Entries 2 |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Features Serrated Mating Area |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 25 | 6,17360 Kč | 154,34 Kč |
| 50 | 5,87520 Kč | 293,76 Kč |
| 100 | 5,59390 Kč | 559,39 Kč |
| 250 | 5,24364 Kč | 1 310,91 Kč |
| 500 | 4,99290 Kč | 2 496,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,12015 Kč | 5 120,15 Kč |
| 2 000 | 4,87563 Kč | 9 751,26 Kč |
| 3 000 | 4,73813 Kč | 14 214,39 Kč |
| 5 000 | 4,57034 Kč | 22 851,70 Kč |
| 7 000 | 4,46312 Kč | 31 241,84 Kč |
| 10 000 | 4,35223 Kč | 43 522,30 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |



