0191640807
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191640807

DigiKey Part Number
0191640807-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0191640807
Description
CONN TERM PIN 18-22AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Connector Male, Pin (Plug) 18-22 AWG Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
0191640807 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Male, Pin (Plug)
Diameter - Barrel
0.156" (3.96mm)
Wire Gauge
18-22 AWG
Length - Overall
1.430" (36.32mm)
Length - Barrel
0.360" (9.14mm)
Insulation
Fully Insulated Heat Shrink
Termination
Crimp
Features
-
Contact Material
Copper
Contact Finish
Tin
Color
Red
Insulation Diameter
0.235" (5.97mm)
Material - Insulation
NiAc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,34053 Kč46 021,59 Kč
Unit Price without VAT:15,34053 Kč
Unit Price with VAT:18,56204 Kč