
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Terminal Type | 3 Way Splice | |
Number of Wire Entries | 3 | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Partial Insulation | |
Features | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 31,35998 Kč | 62 719,96 Kč |
Unit Price without VAT: | 31,35998 Kč |
---|---|
Unit Price with VAT: | 37,94558 Kč |