



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.323" (8.20mm) | |
Length - Overall | 1.340" (34.04mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.235" (5.97mm) | |
Material - Insulation | NiAc | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.198" (5.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,36500 Kč | 173,65 Kč |
| 25 | 16,27760 Kč | 406,94 Kč |
| 50 | 15,49660 Kč | 774,83 Kč |
| 100 | 14,75530 Kč | 1 475,53 Kč |
| 250 | 13,83012 Kč | 3 457,53 Kč |
| 500 | 13,16910 Kč | 6 584,55 Kč |
| 1 000 | 12,54043 Kč | 12 540,43 Kč |
| 2 500 | 11,75527 Kč | 29 388,17 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |





