



0191610334 | |
|---|---|
DigiKey Part Number | WM11244-ND |
Manufacturer | |
Manufacturer Product Number | 0191610334 |
Description | CONN RCPT SLEEVE 1POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Female, Receptacle |
Datasheet | Datasheet |
EDA/CAD Models | 0191610334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Sleeve | |
Terminal Type | Barrel | |
Gender | Female, Receptacle | |
Terminal Size | - | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | - | |
Material | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 25 | 3,82160 Kč | 95,54 Kč |
| 50 | 3,64100 Kč | 182,05 Kč |
| 100 | 3,46680 Kč | 346,68 Kč |
| 250 | 3,24964 Kč | 812,41 Kč |
| 500 | 3,09426 Kč | 1 547,13 Kč |
| 1 000 | 2,94623 Kč | 2 946,23 Kč |
| 3 000 | 2,72617 Kč | 8 178,51 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |




