



0191610333 | |
|---|---|
DigiKey Part Number | WM13794-ND |
Manufacturer | |
Manufacturer Product Number | 0191610333 |
Description | CONN MALE TAB SLEEVE 1POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Male, Tab |
Datasheet | Datasheet |
EDA/CAD Models | 0191610333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Sleeve | |
Terminal Type | Barrel | |
Gender | Male, Tab | |
Terminal Size | - | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | - | |
Material | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 25 | 3,63680 Kč | 90,92 Kč |
| 50 | 3,46040 Kč | 173,02 Kč |
| 100 | 3,29670 Kč | 329,67 Kč |
| 250 | 3,08924 Kč | 772,31 Kč |
| 500 | 2,94140 Kč | 1 470,70 Kč |
| 2 000 | 2,66706 Kč | 5 334,12 Kč |
| 4 000 | 2,53960 Kč | 10 158,40 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |



