Terminal Butt Splice, Inline, Individual Openings Connector Crimp 6 AWG Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 6 AWG Blue
InsulKrimp Series
InsulKrimp Series

0191540045

DigiKey Part Number
WM13791-ND
Manufacturer
Manufacturer Product Number
0191540045
Description
CONN SPLICE 6 AWG CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 6 AWG Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
6 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Color
Blue
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
1040,44200 Kč404,42 Kč
2537,91400 Kč947,85 Kč
5036,09980 Kč1 804,99 Kč
10034,37580 Kč3 437,58 Kč
30031,80987 Kč9 542,96 Kč
50030,68396 Kč15 341,98 Kč
1 00029,21956 Kč29 219,56 Kč
2 50027,39130 Kč68 478,25 Kč
Manufacturers Standard Package
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč