
0191440027 | |
|---|---|
DigiKey Part Number | 900-0191440027TR-ND - Tape & Reel (TR) 900-0191440027CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191440027 |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191440027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.388" (9.86mm) | |
Length - Overall | 0.912" (23.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.175" (4.45mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.269" (6.83mm) | |
Length - Termination | 0.400" (10.16mm) | |
Tongue Inside Opening | 0.198" (5.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 Kč | 7,29 Kč |
| 10 | 6,18700 Kč | 61,87 Kč |
| 25 | 5,79920 Kč | 144,98 Kč |
| 50 | 5,52000 Kč | 276,00 Kč |
| 100 | 5,25540 Kč | 525,54 Kč |
| 250 | 4,92504 Kč | 1 231,26 Kč |
| 500 | 4,68966 Kč | 2 344,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,55731 Kč | 5 335,97 Kč |
| 3 000 | 3,38733 Kč | 10 161,99 Kč |
| 4 500 | 3,29176 Kč | 14 812,92 Kč |
| 7 500 | 3,17524 Kč | 23 814,30 Kč |
| 10 500 | 3,10075 Kč | 32 557,88 Kč |
| 15 000 | 3,02372 Kč | 45 355,80 Kč |
| 37 500 | 2,83455 Kč | 106 295,62 Kč |
| Unit Price without VAT: | 7,29000 Kč |
|---|---|
| Unit Price with VAT: | 8,82090 Kč |





