



0191440021 | |
|---|---|
DigiKey Part Number | WM14248TR-ND - Tape & Reel (TR) WM14248CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191440021 |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.295" (7.49mm) | |
Length - Overall | 0.789" (20.04mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.175" (4.45mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.211" (5.36mm) | |
Length - Termination | 0.400" (10.16mm) | |
Tongue Inside Opening | 0.173" (4.39mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 25 | 4,77920 Kč | 119,48 Kč |
| 50 | 4,55240 Kč | 227,62 Kč |
| 100 | 4,33190 Kč | 433,19 Kč |
| 250 | 4,06100 Kč | 1 015,25 Kč |
| 500 | 3,86658 Kč | 1 933,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,74045 Kč | 5 610,68 Kč |
| 3 000 | 3,56182 Kč | 10 685,46 Kč |
| 4 500 | 3,46131 Kč | 15 575,90 Kč |
| 7 500 | 3,33877 Kč | 25 040,77 Kč |
| 10 500 | 3,26045 Kč | 34 234,72 Kč |
| 15 000 | 3,17945 Kč | 47 691,75 Kč |
| 37 500 | 2,98051 Kč | 111 769,13 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |





