
Category | Wire Gauge 14-16 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Contact Finish Tin |
Packaging Bulk | Insulation Diameter 0.169" (4.29mm) |
Part Status Active | Material - Insulation Polyamide (PA), Nylon |
Stud/Tab Size 8 Stud | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 25 | 6,15680 Kč | 153,92 Kč |
| 50 | 5,86260 Kč | 293,13 Kč |
| 100 | 5,58340 Kč | 558,34 Kč |
| 250 | 5,23188 Kč | 1 307,97 Kč |
| 500 | 4,98198 Kč | 2 490,99 Kč |
| 1 000 | 4,74387 Kč | 4 743,87 Kč |
| 3 000 | 4,38991 Kč | 13 169,73 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |








