Cable Insert For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Insert For
52220050

52220057

DigiKey Part Number
2181-52220057-ND
Manufacturer
Manufacturer Product Number
52220057
Description
SKINTOP CUBE MULTI V2 W/FRAME
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Insert For
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cable Insert
Manufacturer
LAPP
Material
Polyamide (PA), Nylon, Glass Filled
Series
Features
23 Cable Openings
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 607,53000 Kč2 607,53 Kč
52 316,45800 Kč11 582,29 Kč
102 212,32800 Kč22 123,28 Kč
252 091,09000 Kč52 277,25 Kč
502 010,32760 Kč100 516,38 Kč
1001 937,84870 Kč193 784,87 Kč
Manufacturers Standard Package
Unit Price without VAT:2 607,53000 Kč
Unit Price with VAT:3 155,11130 Kč