Red 2 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191390001

DigiKey Part Number
WM22965-ND
Manufacturer
Manufacturer Product Number
0191390001
Description
CONN SPADE TERM 18-22AWG #2 RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 2 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
0191390001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
2 Stud
Width - Outer Edges
0.187" (4.75mm)
Length - Overall
0.727" (18.47mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
0.140" (3.56mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.183" (4.65mm)
Length - Termination
0.400" (10.16mm)
Tongue Inside Opening
0.094" (2.39mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 480
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,63000 Kč8,63 Kč
107,28300 Kč72,83 Kč
256,83720 Kč170,93 Kč
506,50860 Kč325,43 Kč
1006,19500 Kč619,50 Kč
2505,80728 Kč1 451,82 Kč
5005,52942 Kč2 764,71 Kč
1 0005,26524 Kč5 265,24 Kč
3 0004,87237 Kč14 617,11 Kč
Manufacturers Standard Package
Unit Price without VAT:8,63000 Kč
Unit Price with VAT:10,44230 Kč