
0191310022 | |
|---|---|
DigiKey Part Number | 900-0191310022TR-ND - Tape & Reel (TR) 900-0191310022CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191310022 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191310022 Models |
Category | Wire Gauge 14-16 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.175" (4.45mm) |
Stud/Tab Size 6 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.245" (6.22mm) | Length - Ring Center to Termination 0.224" (5.69mm) |
Length - Overall 0.785" (19.94mm) | Length - Termination 0.405" (10.29mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.146" (3.71mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| 25 | 5,09000 Kč | 127,25 Kč |
| 50 | 4,84640 Kč | 242,32 Kč |
| 100 | 4,61330 Kč | 461,33 Kč |
| 250 | 4,32476 Kč | 1 081,19 Kč |
| 500 | 4,11770 Kč | 2 058,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,10385 Kč | 6 155,78 Kč |
| 3 000 | 3,90794 Kč | 11 723,82 Kč |
| 4 500 | 3,79765 Kč | 17 089,42 Kč |
| 7 500 | 3,66320 Kč | 27 474,00 Kč |
| 10 500 | 3,57728 Kč | 37 561,44 Kč |
| 15 000 | 3,48840 Kč | 52 326,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |









