
0191310019 | |
|---|---|
DigiKey Part Number | WM6998TR-ND - Tape & Reel (TR) WM6998CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191310019 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.295" (7.49mm) | |
Length - Overall | 0.781" (19.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.175" (4.45mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | - | |
Length - Termination | 0.400" (10.16mm) | |
Tongue Inside Opening | 0.146" (3.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 Kč | 6,04 Kč |
| 10 | 5,22800 Kč | 52,28 Kč |
| 25 | 4,89080 Kč | 122,27 Kč |
| 50 | 4,65760 Kč | 232,88 Kč |
| 100 | 4,43260 Kč | 443,26 Kč |
| 250 | 4,15516 Kč | 1 038,79 Kč |
| 500 | 3,95604 Kč | 1 978,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,66039 Kč | 5 490,59 Kč |
| 3 000 | 3,48555 Kč | 10 456,65 Kč |
| 4 500 | 3,38719 Kč | 15 242,35 Kč |
| 7 500 | 3,26728 Kč | 24 504,60 Kč |
| 10 500 | 3,19062 Kč | 33 501,51 Kč |
| 15 000 | 3,11136 Kč | 46 670,40 Kč |
| 37 500 | 2,91668 Kč | 109 375,50 Kč |
| Unit Price without VAT: | 6,04000 Kč |
|---|---|
| Unit Price with VAT: | 7,30840 Kč |













