



0191290039 | |
|---|---|
DigiKey Part Number | 23-0191290039-ND |
Manufacturer | |
Manufacturer Product Number | 0191290039 |
Description | CONN SPADE TERM 18-22AWG #6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191290039 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.245" (6.22mm) | |
Length - Overall | 0.560" (14.22mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.207" (5.26mm) | |
Length - Termination | 0.165" (4.19mm) | |
Tongue Inside Opening | 0.146" (3.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,82100 Kč | 28,21 Kč |
| 25 | 2,63560 Kč | 65,89 Kč |
| 50 | 2,50920 Kč | 125,46 Kč |
| 100 | 2,38920 Kč | 238,92 Kč |
| 250 | 2,23972 Kč | 559,93 Kč |
| 500 | 2,13278 Kč | 1 066,39 Kč |
| 1 000 | 2,03069 Kč | 2 030,69 Kč |
| 2 500 | 1,90334 Kč | 4 758,35 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |










