
6355-0004-12 | |
|---|---|
DigiKey Part Number | 4414-6355-0004-12-ND |
Manufacturer | |
Manufacturer Product Number | 6355-0004-12 |
Description | CONN D-SUB RCPT 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Packaging Bag | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Features Assembly |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Cable Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,31000 Kč | 100,31 Kč |
| 10 | 85,32000 Kč | 853,20 Kč |
| 30 | 78,93800 Kč | 2 368,14 Kč |
| 50 | 76,13920 Kč | 3 806,96 Kč |
| 100 | 72,50410 Kč | 7 250,41 Kč |
| 250 | 67,96392 Kč | 16 990,98 Kč |
| 500 | 64,72130 Kč | 32 360,65 Kč |
| 1 000 | 61,63426 Kč | 61 634,26 Kč |
| 2 500 | 57,77966 Kč | 144 449,15 Kč |
| Unit Price without VAT: | 100,31000 Kč |
|---|---|
| Unit Price with VAT: | 121,37510 Kč |

