Parametric Equivalent

0191180081 | |
|---|---|
DigiKey Part Number | 0191180081-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0191180081 |
Description | CONN SPADE TERM 10-12AWG #8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191180081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.320" (8.13mm) | |
Length - Overall | 0.784" (19.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.305" (7.75mm) | |
Length - Termination | 0.245" (6.22mm) | |
Tongue Inside Opening | 0.173" (4.39mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,04167 Kč | 40 416,70 Kč |
| Unit Price without VAT: | 4,04167 Kč |
|---|---|
| Unit Price with VAT: | 4,89042 Kč |











