
0190980049 | |
|---|---|
DigiKey Part Number | WM19796-ND |
Manufacturer | |
Manufacturer Product Number | 0190980049 |
Description | CONN SPADE TERM 14-16AWG #10 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0190980049 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Spring, Snap | Length - Ring Center to Termination 0.261" (6.63mm) |
Stud/Tab Size 8 Stud | Length - Termination 0.179" (4.55mm) |
Width - Outer Edges 0.340" (8.64mm) | Tongue Inside Opening 0.156" (3.96mm) |
Length - Overall 0.694" (17.63mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 25 | 3,56960 Kč | 89,24 Kč |
| 50 | 3,40160 Kč | 170,08 Kč |
| 100 | 3,23790 Kč | 323,79 Kč |
| 250 | 3,03464 Kč | 758,66 Kč |
| 500 | 2,88932 Kč | 1 444,66 Kč |
| 1 000 | 2,75095 Kč | 2 750,95 Kč |
| 3 000 | 2,54566 Kč | 7 636,98 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |










