
0191180024 | |
|---|---|
DigiKey Part Number | 900-0191180024TR-ND - Tape & Reel (TR) 900-0191180024CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191180024 |
Description | CONN SPADE TERM 18-22AWG #8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191180024 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Flanged | Length - Ring Center to Termination 0.207" (5.26mm) |
Stud/Tab Size 8 Stud | Length - Termination 0.165" (4.19mm) |
Width - Outer Edges 0.291" (7.39mm) | Tongue Inside Opening 0.173" (4.39mm) |
Length - Overall 0.556" (14.12mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 25 | 5,17400 Kč | 129,35 Kč |
| 50 | 4,92620 Kč | 246,31 Kč |
| 100 | 4,69100 Kč | 469,10 Kč |
| 250 | 4,39616 Kč | 1 099,04 Kč |
| 500 | 4,18574 Kč | 2 092,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,17132 Kč | 6 256,98 Kč |
| 3 000 | 3,97205 Kč | 11 916,15 Kč |
| 4 500 | 3,85995 Kč | 17 369,78 Kč |
| 7 500 | 3,72331 Kč | 27 924,83 Kč |
| 10 500 | 3,63597 Kč | 38 177,68 Kč |
| 15 000 | 3,54564 Kč | 53 184,60 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |







