Circular Cable Assembly Shielded 49.2' (15.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Shielded 49.2' (15.00m)
M8/M12 Industrial Circular Electrical Connectors

21349492477150

DigiKey Part Number
21349492477150-ND
Manufacturer
Manufacturer Product Number
21349492477150
Description
CBL 4POS RCPT RA TO RCPT 49.2'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 49.2' (15.00m)
Datasheet
 Datasheet
EDA/CAD Models
21349492477150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle, Right Angle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
D
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Receptacle
2nd Connector Gender
Male Pins
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
D
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
49.2' (15.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Green
Shielding
Shielded
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Usage
Cat5, Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
103 357,26500 Kč33 572,65 Kč
Unit Price without VAT:3 357,26500 Kč
Unit Price with VAT:4 062,29065 Kč
Alternate Length
CBL 4POS RCPT RA TO RCPT 4.92'
In-Stock: 0
Unit Price: 1 566,87000 Kč
CBL 4POS RCPT RA TO RCPT 8.2'
In-Stock: 0
Unit Price: 1 353,45750 Kč
CBL 4POS RCPT RA TO RCPT 16.4'
In-Stock: 20
Unit Price: 2 251,62000 Kč
CBL 4POS RCPT RA TO RCPT 3.28'
In-Stock: 0
Unit Price: 1 217,86300 Kč
CBL 4POS RCPT RA TO RCPT 6.56'
In-Stock: 0
Unit Price: 1 382,80200 Kč