Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




0190990051 | |
|---|---|
DigiKey Part Number | WM14241TR-ND - Tape & Reel (TR) WM14241CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190990051 |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0190990051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.330" (8.38mm) | |
Length - Overall | 1.064" (27.03mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.250" (6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.261" (6.63mm) | |
Length - Termination | 0.550" (13.97mm) | |
Tongue Inside Opening | 0.156" (3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 25 | 6,03080 Kč | 150,77 Kč |
| 50 | 5,74080 Kč | 287,04 Kč |
| 100 | 5,46580 Kč | 546,58 Kč |
| 250 | 5,12352 Kč | 1 280,88 Kč |
| 500 | 4,87868 Kč | 2 439,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,85747 Kč | 4 857,47 Kč |
| 2 000 | 4,62544 Kč | 9 250,88 Kč |
| 3 000 | 4,49497 Kč | 13 484,91 Kč |
| 5 000 | 4,33579 Kč | 21 678,95 Kč |
| 7 000 | 4,23407 Kč | 29 638,49 Kč |
| 10 000 | 4,12888 Kč | 41 288,80 Kč |
| 25 000 | 3,87053 Kč | 96 763,25 Kč |
| 50 000 | 3,68597 Kč | 184 298,50 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |






