



0190990027 | |
|---|---|
DigiKey Part Number | WM18318-ND |
Manufacturer | |
Manufacturer Product Number | 0190990027 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0190990027 Models |
Category | Wire Gauge 14-16 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Blue |
Packaging Bulk | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Spring, Snap | Insulation Diameter 0.175" (4.45mm) |
Stud/Tab Size 6 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.250" (6.35mm) | Length - Ring Center to Termination 0.230" (5.84mm) |
Length - Overall 0.810" (20.57mm) | Length - Termination 0.405" (10.29mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.114" (2.90mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 25 | 5,30000 Kč | 132,50 Kč |
| 50 | 5,04800 Kč | 252,40 Kč |
| 100 | 4,80640 Kč | 480,64 Kč |
| 250 | 4,50532 Kč | 1 126,33 Kč |
| 500 | 4,28948 Kč | 2 144,74 Kč |
| 1 000 | 4,08453 Kč | 4 084,53 Kč |
| 3 000 | 3,77964 Kč | 11 338,92 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

















