
0190990010 | |
|---|---|
DigiKey Part Number | WM2959TR-ND - Tape & Reel (TR) WM2959CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190990010 |
Description | CONN SPADE TERM 18-22AWG #6 RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0190990010 Models |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Spring, Snap | Insulation Diameter 0.145" (3.68mm) |
Stud/Tab Size 6 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.250" (6.35mm) | Length - Ring Center to Termination 0.230" (5.84mm) |
Length - Overall 0.810" (20.57mm) | Length - Termination 0.405" (10.29mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.114" (2.90mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,63000 Kč | 86,30 Kč |
| 25 | 8,08000 Kč | 202,00 Kč |
| 50 | 7,69360 Kč | 384,68 Kč |
| 100 | 7,32410 Kč | 732,41 Kč |
| 250 | 6,86468 Kč | 1 716,17 Kč |
| 500 | 6,53668 Kč | 3 268,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,23011 Kč | 9 345,16 Kč |
| 3 000 | 5,93263 Kč | 17 797,89 Kč |
| 4 500 | 5,76535 Kč | 25 944,07 Kč |
| 7 500 | 5,56128 Kč | 41 709,60 Kč |
| 10 500 | 5,43084 Kč | 57 023,82 Kč |
| 15 000 | 5,29599 Kč | 79 439,85 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |






