0190820009 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2 114
Unit Price: 22,89000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 548
Unit Price: 21,63000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 13,45216 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 13,06349 Kč
Datasheet
Image for 0190820009 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190820009

DigiKey Part Number
0190820009-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190820009
Description
CONN RING FLAT 6AWG #5/16 CRIMP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Flat Sided, Tubular (Battery Lugs) 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Stud/Tab Size
5/16 Stud
Thickness
0.080" (2.03mm)
Width - Outer Edges
0.594" (15.09mm)
Length - Overall
1.406" (35.72mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00020,50035 Kč20 500,35 Kč
Unit Price without VAT:20,50035 Kč
Unit Price with VAT:24,80542 Kč