
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 6 AWG HD | |
Specifications | - | |
Compatible Tools | ATP-101, 19228-0030, 64016-2000 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 768,37000 Kč | 16 768,37 Kč |
| Unit Price without VAT: | 16 768,37000 Kč |
|---|---|
| Unit Price with VAT: | 20 289,72770 Kč |



