Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190770008 | |
|---|---|
DigiKey Part Number | 0190770008-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190770008 |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190770008 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) | Features Inner Teeth, Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.138" (3.51mm) |
Width - Outer Edges 0.385" (9.78mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.930" (23.62mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190750005 | Molex | 0 | 0190750005-ND | 3,16199 Kč | Parametric Equivalent |
| 0190750011 | Molex | 1 878 | WM19786-ND | 5,46000 Kč | Parametric Equivalent |
| 0190750012 | Molex | 0 | WM14232CT-ND | 5,88000 Kč | Parametric Equivalent |
| 0190770007 | Molex | 3 386 | WM19789-ND | 7,56000 Kč | Parametric Equivalent |
| 0190770013 | Molex | 0 | 0190770013-ND | 3,31141 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 4,59767 Kč | 34 482,53 Kč |
| Unit Price without VAT: | 4,59767 Kč |
|---|---|
| Unit Price with VAT: | 5,56318 Kč |





