Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190750012 | |
|---|---|
DigiKey Part Number | WM14232TR-ND - Tape & Reel (TR) WM14232CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190750012 |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190750012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.900" (22.86mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Inner Teeth | |
Color | Red | |
Contact Material | Steel | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 Kč | 5,75 Kč |
| 10 | 4,88600 Kč | 48,86 Kč |
| 25 | 4,58280 Kč | 114,57 Kč |
| 50 | 4,36500 Kč | 218,25 Kč |
| 100 | 4,15560 Kč | 415,56 Kč |
| 250 | 3,89440 Kč | 973,60 Kč |
| 500 | 3,70798 Kč | 1 853,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,42876 Kč | 5 143,14 Kč |
| 3 000 | 3,26499 Kč | 9 794,97 Kč |
| 4 500 | 3,17289 Kč | 14 278,01 Kč |
| 7 500 | 3,06053 Kč | 22 953,97 Kč |
| 10 500 | 2,98874 Kč | 31 381,77 Kč |
| 15 000 | 2,91447 Kč | 43 717,05 Kč |
| 37 500 | 2,73212 Kč | 102 454,50 Kč |
| 75 000 | 2,60184 Kč | 195 138,00 Kč |
| Unit Price without VAT: | 5,75000 Kč |
|---|---|
| Unit Price with VAT: | 6,95750 Kč |





