
0190740018 | |
|---|---|
DigiKey Part Number | WM22947TR-ND - Tape & Reel (TR) WM22947CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190740018 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190740018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.674" (17.12mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Inner Teeth, Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 25 | 3,25880 Kč | 81,47 Kč |
| 50 | 3,10360 Kč | 155,18 Kč |
| 100 | 2,95440 Kč | 295,44 Kč |
| 250 | 2,76836 Kč | 692,09 Kč |
| 500 | 2,63566 Kč | 1 317,83 Kč |
| 1 000 | 2,50968 Kč | 2 509,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,49887 Kč | 4 997,74 Kč |
| 4 000 | 2,37949 Kč | 9 517,96 Kč |
| 6 000 | 2,31234 Kč | 13 874,04 Kč |
| 10 000 | 2,23045 Kč | 22 304,50 Kč |
| 14 000 | 2,17812 Kč | 30 493,68 Kč |
| 20 000 | 2,12400 Kč | 42 480,00 Kč |
| 50 000 | 1,99110 Kč | 99 555,00 Kč |
| 100 000 | 1,89614 Kč | 189 614,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |



