Green, Yellow 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730019-12-X9-D

DigiKey Part Number
0190730019-12-X9-D-ND
Manufacturer
Manufacturer Product Number
0190730019-12-X9-D
Description
12" JUMPER 3075 YL001 GRN/YEL
Customer Reference
Detailed Description
Green, Yellow 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Green, Yellow
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Ring Terminal (#10 stud) to Ring Terminal (#10 stud)
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1022,30000 Kč223,00 Kč
3020,63400 Kč619,02 Kč
5019,89780 Kč994,89 Kč
10018,94860 Kč1 894,86 Kč
25017,76012 Kč4 440,03 Kč
50016,91178 Kč8 455,89 Kč
1 00016,10442 Kč16 104,42 Kč
2 50015,09639 Kč37 740,97 Kč
5 00014,37628 Kč71 881,40 Kč
Manufacturers Standard Package
Unit Price without VAT:22,30000 Kč
Unit Price with VAT:26,98300 Kč
Assembly Component