Green, Yellow 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730019-08-X9-D

DigiKey Part Number
0190730019-08-X9-D-ND
Manufacturer
Manufacturer Product Number
0190730019-08-X9-D
Description
8" JUMPER 3075 YL001 GRN/YEL
Customer Reference
Detailed Description
Green, Yellow 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Green, Yellow
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Ring Terminal (#10 stud) to Ring Terminal (#10 stud)
Base Product Number
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1027,94800 Kč279,48 Kč
3024,72167 Kč741,65 Kč
5023,42540 Kč1 171,27 Kč
10021,84210 Kč2 184,21 Kč
25020,03544 Kč5 008,86 Kč
50018,85368 Kč9 426,84 Kč
1 00017,81302 Kč17 813,02 Kč
2 50016,62496 Kč41 562,40 Kč
5 00015,85047 Kč79 252,35 Kč
Manufacturers Standard Package
Unit Price without VAT:27,94800 Kč
Unit Price with VAT:33,81708 Kč
Assembly Component