
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | - | |
Width - Outer Edges | 1.275" (32.39mm) | |
Length - Overall | 3.322" (84.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | - | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 84,97995 Kč | 33 991,98 Kč |
| Unit Price without VAT: | 84,97995 Kč |
|---|---|
| Unit Price with VAT: | 102,82574 Kč |




