
0190710253 | |
|---|---|
DigiKey Part Number | WM7282-ND |
Manufacturer | |
Manufacturer Product Number | 0190710253 |
Description | CONN RING CIRC 4AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710253 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 4 AWG |
Series | Insulation Insulated |
Packaging Bulk | Color Yellow |
Part Status Active | Contact Material Copper |
Terminal Type Circular | Contact Finish Electro-Tin |
Stud/Tab Size 1/4 Stud | Insulation Diameter 0.515" (13.08mm) |
Thickness 0.067" (1.70mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.756" (44.60mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 33,55500 Kč | 335,55 Kč |
| 25 | 31,45520 Kč | 786,38 Kč |
| 50 | 29,94740 Kč | 1 497,37 Kč |
| 100 | 28,51740 Kč | 2 851,74 Kč |
| 300 | 26,38890 Kč | 7 916,67 Kč |
| 500 | 25,45462 Kč | 12 727,31 Kč |
| 1 000 | 24,23967 Kč | 24 239,67 Kč |
| 2 500 | 22,72269 Kč | 56 806,72 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |




