
0190710240 | |
|---|---|
DigiKey Part Number | WM13722-ND |
Manufacturer | |
Manufacturer Product Number | 0190710240 |
Description | CONN RING CIRC 4AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.067" (1.70mm) | |
Width - Outer Edges | 0.652" (16.56mm) | |
Length - Overall | 1.846" (46.89mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.515" (13.08mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 33,82800 Kč | 338,28 Kč |
| 25 | 31,69840 Kč | 792,46 Kč |
| 50 | 30,18680 Kč | 1 509,34 Kč |
| 100 | 28,74210 Kč | 2 874,21 Kč |
| 300 | 26,59677 Kč | 7 979,03 Kč |
| 500 | 25,65494 Kč | 12 827,47 Kč |
| 1 000 | 24,43033 Kč | 24 430,33 Kč |
| 2 500 | 22,90168 Kč | 57 254,20 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |





