
0190710178 | |
|---|---|
DigiKey Part Number | WM13714-ND |
Manufacturer | |
Manufacturer Product Number | 0190710178 |
Description | CONN RING CIRC 8AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710178 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.310" (7.87mm) |
Width - Outer Edges 0.374" (9.50mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.270" (32.26mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 14,49500 Kč | 144,95 Kč |
| 25 | 13,58120 Kč | 339,53 Kč |
| 50 | 12,93040 Kč | 646,52 Kč |
| 100 | 12,31100 Kč | 1 231,10 Kč |
| 250 | 11,53808 Kč | 2 884,52 Kč |
| 500 | 10,98668 Kč | 5 493,34 Kč |
| 1 000 | 10,46216 Kč | 10 462,16 Kč |
| 2 500 | 9,80709 Kč | 24 517,73 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |






