
0190700119 | |
---|---|
DigiKey Part Number | WM14912-ND |
Manufacturer | |
Manufacturer Product Number | 0190700119 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700119 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | - | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 1.080" (27.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,58000 Kč | 9,58 Kč |
10 | 8,12400 Kč | 81,24 Kč |
25 | 7,61560 Kč | 190,39 Kč |
50 | 7,24880 Kč | 362,44 Kč |
100 | 6,90100 Kč | 690,10 Kč |
250 | 6,46728 Kč | 1 616,82 Kč |
500 | 6,15818 Kč | 3 079,09 Kč |
1 000 | 5,86385 Kč | 5 863,85 Kč |
2 500 | 5,49662 Kč | 13 741,55 Kč |
Unit Price without VAT: | 9,58000 Kč |
---|---|
Unit Price with VAT: | 11,59180 Kč |