
0190700115 | |
|---|---|
DigiKey Part Number | WM19754-ND |
Manufacturer | |
Manufacturer Product Number | 0190700115 |
Description | CONN RING CIRC 10-12AWG #7/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 7/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 7/16 Stud | |
Thickness | - | |
Width - Outer Edges | 0.750" (19.05mm) | |
Length - Overall | 1.580" (40.13mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,78000 Kč | 117,80 Kč |
| 25 | 11,02800 Kč | 275,70 Kč |
| 50 | 10,50320 Kč | 525,16 Kč |
| 100 | 10,00130 Kč | 1 000,13 Kč |
| 250 | 9,37436 Kč | 2 343,59 Kč |
| 500 | 8,92582 Kč | 4 462,91 Kč |
| 1 000 | 8,49957 Kč | 8 499,57 Kč |
| 2 500 | 7,96740 Kč | 19 918,50 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |







