Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700084

DigiKey Part Number
WM14220TR-ND - Tape & Reel (TR)
WM14220CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190700084
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190700084 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Electro-Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.175" (4.45mm)
Width - Outer Edges
0.322" (8.18mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.870" (22.10mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 709
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,67000 Kč6,67 Kč
105,73500 Kč57,35 Kč
255,36400 Kč134,10 Kč
505,10960 Kč255,48 Kč
1004,86560 Kč486,56 Kč
2504,55984 Kč1 139,96 Kč
5004,34212 Kč2 171,06 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,32724 Kč6 490,86 Kč
3 0004,12056 Kč12 361,68 Kč
4 5004,00430 Kč18 019,35 Kč
7 5003,86255 Kč28 969,12 Kč
10 5003,77197 Kč39 605,68 Kč
15 0003,67826 Kč55 173,90 Kč
Manufacturers Standard Package
Unit Price without VAT:6,67000 Kč
Unit Price with VAT:8,07070 Kč