
0190700084 | |
|---|---|
DigiKey Part Number | WM14220TR-ND - Tape & Reel (TR) WM14220CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190700084 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700084 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.175" (4.45mm) |
Width - Outer Edges 0.322" (8.18mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.870" (22.10mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 5,73500 Kč | 57,35 Kč |
| 25 | 5,36400 Kč | 134,10 Kč |
| 50 | 5,10960 Kč | 255,48 Kč |
| 100 | 4,86560 Kč | 486,56 Kč |
| 250 | 4,55984 Kč | 1 139,96 Kč |
| 500 | 4,34212 Kč | 2 171,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,32724 Kč | 6 490,86 Kč |
| 3 000 | 4,12056 Kč | 12 361,68 Kč |
| 4 500 | 4,00430 Kč | 18 019,35 Kč |
| 7 500 | 3,86255 Kč | 28 969,12 Kč |
| 10 500 | 3,77197 Kč | 39 605,68 Kč |
| 15 000 | 3,67826 Kč | 55 173,90 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |




